LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MEAN WELL RS-25-12 product image
  • RS-25-12 thumbnail 1
  • RS-25-12 thumbnail 2
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

AC/DC CONVERTER 12V 25WRoHS

Manufacturer
MEAN WELLAsian Brands
MPN
RS-25-12
LCSC Part #
C468278
Packaging
-
Customer #
Key Attributes
AC DC Converters (Off-Board) RoHS
Datasheetpdf iconMEAN WELL RS-25-12

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Converters (Off-Board)
ManufacturerMEAN WELL
Packaging-
Storage temperature-
Appearance dimensions-
Input current-
Input Voltage-;10.8~13.2V;-
output voltage-
Operating Temperature-
Output Power-;25.2W;-
Remarks-
Rated current0~2.1A;2.1A;-
source-
Working temperature and humidity-20~+70°C, 20~90% RH, No Condensation
accuracy-
Storage temperature and humidity-40 ~ +85℃, 10 ~ 95% RH
weight-
size78*51*28mm
DC voltage12V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece
In-Stock: 52
52 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 9.4416$ 9.44
10+$ 8.8729$ 88.73
Standard Packaging1/Full Box
Better price for more quantity?
$