LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS7A1650DGNR product image
  • TPS7A1650DGNR thumbnail 1
  • TPS7A1650DGNR thumbnail 2
  • TPS7A1650DGNR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS7A1650DGNRRoHS

Manufacturer
MPN
TPS7A1650DGNR
LCSC Part #
C468238
Packaging
MSOP-8-EP
Customer #
Key Attributes
100mA, 60V ultra-low IQ low-dropout (LDO) regulator with power-good indication and enable functionality
Datasheetpdf iconTI TPS7A1650DGNR
In-Stock: 570
570 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.8551$ 1.86
10+$ 1.5681$ 15.68
30+$ 1.4108$ 42.32
100+$ 1.2308$ 123.08
500+$ 1.1529$ 576.45
1,000+$ 1.1173$ 1117.30
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTI
PackagingMSOP-8-EP
Output Voltage5V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)5uA
Output ConfigurationPositive
Operating Voltage60V
Output Current100mA
Output TypeFixed
FeaturesEnable control;Operating status indication;Input under-voltage protection;Over Current Protection;Thermal shutdown;Built-in soft-start

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The TPS7A16 family of ultralow power, low-dropout (LDO) voltage regulators offers the benefits of ultralow quiescent current, high input voltage and miniaturized, high thermal-performance packaging. The TPS7A16 family is designed for continuous or sporadic (power backup) battery-powered applications where ultralow quiescent current is critical to extending system battery life. The TPS7A16 family offers an enable pin (EN) compatible with standard CMOS logic and an integrated open drain active-high power good output (PG) with a user-programmable delay. These pins are intended for use in microcontroller-based, batterypowered applications where power-rail sequencing is required. In addition, the TPS7A16 is ideal for generating a low-voltage supply from multicell solutions ranging from high cell-count power-tool packs to automotive applications; not only can this device supply a wellregulated voltage rail, but it can also withstand and maintain regulation during voltage transients. These features translate to simpler and more cost-effective, electrical surge-protection circuitry.

Features

AI Translation
  • Wide Input Voltage Range: 3 V to 60 V
  • Ultralow Quiescent Current: 5 μA
  • Quiescent Current at Shutdown: 1 μA
  • Output Current: 100 mA
  • Low Dropout Voltage: 60 mV at 20 mA
  • Accuracy: 2%
  • Available in:
    • Fixed Output Voltage: 3.3 V, 5 V Adjustable Version from 1.2 V to 18.5 V
  • Power-Good With Programmable Delay
  • Current Limit and Thermal Shutdown Protections
  • Stable with Ceramic Output Capacitors: ≥2.2 μF
  • Packages: High Thermal Performance MSOP-8 and SON-8 PowerPAD
  • Operating Temperature Range: -40°C to 125°C

Applications

AI Translation
  • Power Supplies for Notebook PCs, Digital TVs, and Private LAN Systems
  • High Cell-Count Battery Packs for Power Tools and other Battery-Powered Microprocessor and Microcontroller Systems
  • Car Audio, Navigation, Infotainment, and Other Automotive Systems
  • Smoke and CO₂ Detectors and Battery-Powered Alarm and Security Systems