ABLIC S-8261DAI-M6T1U
| Manufacturer | |
| MPN | S-8261DAI-M6T1U |
| LCSC Part # | C468204 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | Lithium Battery SOT-23-6 Battery Management RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | ABLIC | |
| Packaging | SOT-23-6 | |
| Features | Overcharge protection;Over-discharge protection;Overcurrent Protection;Short-Circuit Protection | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | 1.5uA | |
| 0V Battery Charge | Support | |
| Type of Battery | Lithium Battery | |
| Operating Voltage | 1.5V~6V | |
| The Chip Type | Protection IC | |
| Interface | - | |
| Balance Current | - | |
| Charge Current - Max | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The S-8261D series incorporates a high-precision voltage detection circuit and delay circuit, serving as a protection IC for lithium-ion/lithium-polymer rechargeable batteries. The S-8261D series is optimally suited for overcharge, overdischarge, and overcurrent protection of single-cell lithium-ion/lithium-polymer rechargeable battery packs.
Features
AI Translation
- High-precision voltage detection circuit
- Overcharge detection voltage 3.500 V ~ 4.600 V (5 mV steps), accuracy ±20 mV
- Overcharge release voltage 3.100 V ~ 4.600 V, accuracy ±50 mV
- Over-discharge detection voltage 2.000 V ~ 3.400 V (10 mV steps), accuracy ±50 mV
- Over-discharge release voltage 2.000 V ~ 3.400 V, accuracy ±100 mV
- Discharge overcurrent detection voltage 0.050 V ~ 0.400 V (5 mV steps), accuracy ±10 mV
- Load short-circuit detection voltage 0.150 V ~ 0.900 V (25 mV steps), accuracy ±100 mV
- Charge overcurrent detection voltage -0.200 V ~ -0.050 V (5 mV steps), accuracy ±20 mV
- All detection delay times implemented via internal circuit only (no external capacitors required)
- Selectable 0 V battery charging function: enabled/disabled
- Selectable sleep function: available/unavailable
- Selectable discharge overcurrent release condition: load disconnection / charger connection
- Selectable discharge overcurrent release voltage: VRIov, VDIOV
- High breakdown voltage: VM pin, CO pin — absolute maximum rating 28 V
- Wide operating temperature range: Ta = -40°C ~ +85°C
- Low current consumption
- Active: 1.5 μA (typ.), 4.0 μA (max.) (Ta = +25°C)
- Sleep: 50 nA (max.) (Ta = +25°C)
- Over-discharge: 500 nA (max.) (Ta = +25°C)
- Lead-free (Sn 100%), halogen-free
Applications
AI Translation
- Lithium-ion rechargeable battery pack
- Lithium polymer rechargeable battery pack
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.1374 | $ 0.69 |
| 50+ | $ 0.1117 | $ 5.59 |
| 150+ | $ 0.0989 | $ 14.84 |
| 500+ | $ 0.0892 | $ 44.60 |
| 3,000+ | $ 0.0815 | $ 244.50 |
| 6,000+ | $ 0.0777 | $ 466.20 |
| 9,000+ | $ 0.0769 | $ 692.10 |
| 21,000+ | $ 0.0763 | $ 1602.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | ABLIC | |
| Packaging | SOT-23-6 | |
| Features | Overcharge protection;Over-discharge protection;Overcurrent Protection;Short-Circuit Protection | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | 1.5uA | |
| 0V Battery Charge | Support | |
| Type of Battery | Lithium Battery | |
| Operating Voltage | 1.5V~6V | |
| The Chip Type | Protection IC | |
| Interface | - | |
| Balance Current | - | |
| Charge Current - Max | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The S-8261D series incorporates a high-precision voltage detection circuit and delay circuit, serving as a protection IC for lithium-ion/lithium-polymer rechargeable batteries. The S-8261D series is optimally suited for overcharge, overdischarge, and overcurrent protection of single-cell lithium-ion/lithium-polymer rechargeable battery packs.
Features
AI Translation
- High-precision voltage detection circuit
- Overcharge detection voltage 3.500 V ~ 4.600 V (5 mV steps), accuracy ±20 mV
- Overcharge release voltage 3.100 V ~ 4.600 V, accuracy ±50 mV
- Over-discharge detection voltage 2.000 V ~ 3.400 V (10 mV steps), accuracy ±50 mV
- Over-discharge release voltage 2.000 V ~ 3.400 V, accuracy ±100 mV
- Discharge overcurrent detection voltage 0.050 V ~ 0.400 V (5 mV steps), accuracy ±10 mV
- Load short-circuit detection voltage 0.150 V ~ 0.900 V (25 mV steps), accuracy ±100 mV
- Charge overcurrent detection voltage -0.200 V ~ -0.050 V (5 mV steps), accuracy ±20 mV
- All detection delay times implemented via internal circuit only (no external capacitors required)
- Selectable 0 V battery charging function: enabled/disabled
- Selectable sleep function: available/unavailable
- Selectable discharge overcurrent release condition: load disconnection / charger connection
- Selectable discharge overcurrent release voltage: VRIov, VDIOV
- High breakdown voltage: VM pin, CO pin — absolute maximum rating 28 V
- Wide operating temperature range: Ta = -40°C ~ +85°C
- Low current consumption
- Active: 1.5 μA (typ.), 4.0 μA (max.) (Ta = +25°C)
- Sleep: 50 nA (max.) (Ta = +25°C)
- Over-discharge: 500 nA (max.) (Ta = +25°C)
- Lead-free (Sn 100%), halogen-free
Applications
AI Translation
- Lithium-ion rechargeable battery pack
- Lithium polymer rechargeable battery pack
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



