TI TPS3823-25DBVR
| Manufacturer | |
| Mfr. Part # | TPS3823-25DBVR |
| LCSC Part # | C468183 |
| Package | SOT-23-5 |
| Customer # | |
| Key Attributes | Voltage Monitor With Watchdog Timer |
| Description | 200ms Active Low 2.5V 1 SOT-23-5 Supervisors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TI | |
| Package | SOT-23-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
3,184 
3,184
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.7155 | $ 0.72 |
10+ | $ 0.5718 | $ 5.72 |
30+ | $ 0.4991 | $ 14.97 |
100+ | $ 0.4281 | $ 42.81 |
500+ | $ 0.3475 | $ 173.75 |
1,000+ | $ 0.3254 | $ 325.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$