VISHAY VS-42CTQ030STRL-M3
| Manufacturer | |
| MPN | VS-42CTQ030STRL-M3 |
| LCSC Part # | C468102 |
| Packaging | D2PAK |
| Customer # | |
| Key Attributes | DIODE ARR SCHOTTKY 30V D2PAK |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | VISHAY | |
| Packaging | D2PAK | |
| Reverse Leakage Current (Ir) | 3mA@30V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse(Vr) | 30V | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Non-Repetitive Peak Forward Surge Current | 1.1kA | |
| Current - Rectified | 40A | |
| Voltage - Forward(Vf@If) | 480mV@20A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This center-tap Schottky rectifier module is optimized for ultra-low forward voltage drop while maintaining moderate leakage current. Its proprietary barrier technology enables reliable operation at junction temperatures up to 150°C. Typical applications include switching power supplies, freewheeling diodes, and reverse battery protection.
Features
AI Translation
- 150°C junction temperature operation
- Center tap configuration
- Ultra-low forward voltage drop
- High-frequency operation
- Guard ring for enhanced durability and long-term reliability
- High-purity, high-temperature epoxy package for improved mechanical strength and moisture resistance
- MSL Level 1 per J-STD-020, LF max peak 245°C
- Designed and qualified per JEDEC-JESD 47
- Material categorization: for compliance definitions, see www.vishay.com/doc?99912
In-Stock: 50
50 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.5144 | $ 2.51 |
| 10+ | $ 2.4514 | $ 24.51 |
| 30+ | $ 2.4083 | $ 72.25 |
| 100+ | $ 2.3653 | $ 236.53 |
Standard Packaging800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | VISHAY | |
| Packaging | D2PAK | |
| Reverse Leakage Current (Ir) | 3mA@30V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse(Vr) | 30V | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Non-Repetitive Peak Forward Surge Current | 1.1kA | |
| Current - Rectified | 40A | |
| Voltage - Forward(Vf@If) | 480mV@20A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This center-tap Schottky rectifier module is optimized for ultra-low forward voltage drop while maintaining moderate leakage current. Its proprietary barrier technology enables reliable operation at junction temperatures up to 150°C. Typical applications include switching power supplies, freewheeling diodes, and reverse battery protection.
Features
AI Translation
- 150°C junction temperature operation
- Center tap configuration
- Ultra-low forward voltage drop
- High-frequency operation
- Guard ring for enhanced durability and long-term reliability
- High-purity, high-temperature epoxy package for improved mechanical strength and moisture resistance
- MSL Level 1 per J-STD-020, LF max peak 245°C
- Designed and qualified per JEDEC-JESD 47
- Material categorization: for compliance definitions, see www.vishay.com/doc?99912
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

