VISHAY VB40120C-E3/8W
| Manufacturer | |
| Mfr. Part # | VB40120C-E3/8W |
| LCSC Part # | C468032 |
| Package | TO-263AB(D2PAK) |
| Customer # | |
| Key Attributes | DIODE ARR SCHOTTKY 120V TO-263AB(D2PAK) |
| Description | Diode Array 1 Pair Common Cathode 120V 20A Surface Mount TO-263AB(D2PAK) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Diode Arrays | |
| Manufacturer | VISHAY | |
| Package | TO-263AB(D2PAK) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
In-Stock:
1,073
1,073
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.3623 | $ 1.36 |
10+ | $ 1.1448 | $ 11.45 |
30+ | $ 1.0241 | $ 30.72 |
100+ | $ 0.8892 | $ 88.92 |
500+ | $ 0.8288 | $ 414.40 |
800+ | $ 0.8018 | $ 641.44 |
Standard Packaging 800/Full
Reel | ||
Better price for more quantity?
$