LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
3% OFF
VISHAY SS3H10-E3/9AT product image
  • SS3H10-E3/9AT thumbnail 1
  • SS3H10-E3/9AT thumbnail 2
  • SS3H10-E3/9AT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY SS3H10-E3/9ATRoHS

Manufacturer
MPN
SS3H10-E3/9AT
LCSC Part #
C467997
Packaging
SMC(DO-214AB)
Customer #
Key Attributes
DIODE SCHOTTKY 100V SMC(DO-214AB)
Datasheetpdf iconVISHAY SS3H10-E3/9AT
In-Stock: 475
475 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3095$ 0.3003$ 1.50
50+$ 0.2452$ 0.2379$ 11.90
150+$ 0.2176$ 0.2111$ 31.67
500+$ 0.1832$ 0.1777$ 88.85
3,500+$ 0.1679$ 0.1629$ 570.15
7,000+$ 0.1587$ 0.1540$ 1078.00
Standard Packaging3500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerVISHAY
PackagingSMC(DO-214AB)
Diode Configuration1 Independent
Operating Junction Temperature Range-65℃~+175℃
Voltage - DC Reverse (Vr) (Max)100V
Voltage - Forward(Vf@If)800mV@3A
Reverse Leakage Current (Ir)20uA@100V
Non-Repetitive Peak Forward Surge Current100A
Current - Rectified3A

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3500
Sales UnitPiece

Features

AI Translation
  • Low profile package
  • Ideal for automated placement
  • Guardring for overvoltage protection
  • Low power losses, high efficiency
  • Low forward voltage drop
  • Low leakage current
  • High surge capability
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260℃
  • AEC-Q101 qualified available
  • Automotive ordering code: base P/NHE3
  • Material categorization: for definitions of compliance please see doc?99912

Applications

AI Translation
  • For use in low voltage high frequency inverters, freewheeling, DC/DC converters, and polarity protection applications.