LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY SMCJ64A-E3/57T product image
  • SMCJ64A-E3/57T thumbnail 1
  • SMCJ64A-E3/57T thumbnail 2
  • SMCJ64A-E3/57T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY SMCJ64A-E3/57TRoHS

Manufacturer
MPN
SMCJ64A-E3/57T
LCSC Part #
C467977
Packaging
SMC(DO-214AB)
Customer #
Key Attributes
TVS DIODE 64VWM 103VC SMC(DO-214AB)
Datasheetpdf iconVISHAY SMCJ64A-E3/57T
In-Stock: 375
375 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3558$ 1.78
50+$ 0.2782$ 13.91
150+$ 0.245$ 36.75
850+$ 0.2036$ 173.06
2,550+$ 0.1851$ 472.01
5,100+$ 0.174$ 887.40
Standard Packaging850/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerVISHAY
PackagingSMC(DO-214AB)
Clamping Voltage103V
Peak Pulse Current (Ipp)14.6A
Peak Pulse Power Dissipation (Ppp)1.5kW
Voltage - Breakdown71.1V
typeTVS
Reverse Leakage Current (Ir)1uA
PolarityUnidirectional
Reverse Stand-Off Voltage (Vrwm)64V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging850
Sales UnitPiece

Features

AI Translation
  • Low profile package
  • Ideal for automated placement
  • Glass passivated chip junction
  • Available in uni-directional and bi-directional
  • Excellent clamping capability
  • Very fast response time
  • Low incremental surge resistance
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 ℃
  • AEC-Q101 qualified available
  • Material categorization: for definitions of compliance please see doc?99912

Applications

AI Translation
  • Use in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, automotive, and telecommunication.