VISHAY SIR182DP-T1-RE3
| Manufacturer | |
| Mfr. Part # | SIR182DP-T1-RE3 |
| LCSC Part # | C467943 |
| Package | PowerPAKSO-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 117A PowerPAKSO-8 |
| Description | N-Channel 60V 117A 69.4W Surface Mount PowerPAKSO-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Package | PowerPAKSO-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,524
2,524
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.8242 | $ 0.82 |
10+ | $ 0.7474 | $ 7.47 |
30+ | $ 0.709 | $ 21.27 |
100+ | $ 0.6705 | $ 67.05 |
500+ | $ 0.5809 | $ 290.45 |
1,000+ | $ 0.5681 | $ 568.10 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$