VISHAY GSIB2580-E3/45
| Manufacturer | |
| MPN | GSIB2580-E3/45 |
| LCSC Part # | C467553 |
| Packaging | GSIB-5S |
| Customer # | |
| Key Attributes | BRIDGE RECT 800V 25A GSIB-5S |
| Description | Bridge Rectifier 800V 25A Through Hole GSIB-5S |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | VISHAY | |
| Packaging | GSIB-5S |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
In-Stock:
48
48
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 1.9444 | $ 1.94 |
10+ | $ 1.6289 | $ 16.29 |
40+ | $ 1.4325 | $ 57.30 |
100+ | $ 1.2297 | $ 122.97 |
500+ | $ 1.1396 | $ 569.80 |
1,000+ | $ 1.0994 | $ 1099.40 |
Standard Packaging 20/Full
Tube | ||
Better price for more quantity?
$