VISHAY BZG03C15-M3-08
| Manufacturer | |
| Mfr. Part # | BZG03C15-M3-08 |
| LCSC Part # | C467516 |
| Package | SMA(DO-214AC) |
| Customer # | |
| Key Attributes | DIODE ZENER 15V 3000mW SMA(DO-214AC) |
| Description | Zener Diode Independent 15V 3000mW Surface Mount SMA(DO-214AC) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Package | SMA(DO-214AC) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
980
980
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3001 | $ 1.50 |
50+ | $ 0.2382 | $ 11.91 |
150+ | $ 0.2117 | $ 31.76 |
1,500+ | $ 0.1787 | $ 268.05 |
3,000+ | $ 0.1639 | $ 491.70 |
4,500+ | $ 0.1551 | $ 697.95 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$