VISHAY BU2508-E3/45
| Manufacturer | |
| Mfr. Part # | BU2508-E3/45 |
| LCSC Part # | C467506 |
| Package | SIP-4 |
| Customer # | |
| Key Attributes | BRIDGE RECT 800V 25A SIP-4 |
| Description | Bridge Rectifier 800V 25A Through Hole SIP-4 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | VISHAY | |
| Package | SIP-4 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
In-Stock:
1
1
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.5981 | $ 5.60 |
10+ | $ 4.8236 | $ 48.24 |
30+ | $ 4.3626 | $ 130.88 |
100+ | $ 3.897 | $ 389.70 |
500+ | $ 3.6819 | $ 1840.95 |
800+ | $ 3.5851 | $ 2868.08 |
Standard Packaging 800/Full
Tube | ||
Better price for more quantity?
$