Isabellenhuette BVS-A-R004-1.0
| Manufacturer | |
| Mfr. Part # | BVS-A-R004-1.0 |
| LCSC Part # | C467243 |
| Package | 3920 |
| Customer # | |
| Key Attributes | RES 4mΩ ±1% 4W 3920 |
| Description | 4W 4mΩ Current Sense Resistor ±1% ±50ppm/℃ 3920 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Isabellenhuette | |
| Package | 3920 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
5,866
5,866
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.7811 | $ 0.78 |
10+ | $ 0.6408 | $ 6.41 |
30+ | $ 0.5707 | $ 17.12 |
100+ | $ 0.5021 | $ 50.21 |
500+ | $ 0.4193 | $ 209.65 |
1,000+ | $ 0.3985 | $ 398.50 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$