Zhejiang Fanhar FH17-1A2TLE-DC5V/16A
| Manufacturer |
Zhejiang Fanhar
Asian Brands |
| Mfr. Part # | FH17-1A2TLE-DC5V/16A |
| LCSC Part # | C467036 |
| Package | Through Hole,18.4x10.2mm |
| Customer # | |
| Key Attributes | RELAY POWER SPST-NO 16A 5V |
| Description | 16A 277V@AC 5V 1 Set Normally Open: 1A (SPST NO) Through Hole,18.4x10.2mm Power Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Zhejiang Fanhar | |
| Package | Through Hole,18.4x10.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
Not available now