VISHAY VS-12CWQ06FNTR-M3
| Manufacturer | |
| Mfr. Part # | VS-12CWQ06FNTR-M3 |
| LCSC Part # | C467004 |
| Package | TO-252 |
| Customer # | |
| Key Attributes | DIODE ARR SCHOTTKY 60V TO-252 |
| Description | Diode Array 1 Pair Common Cathode 60V 6A Surface Mount TO-252 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Diode Arrays | |
| Manufacturer | VISHAY | |
| Package | TO-252 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
1,038
1,038
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.9013 | $ 0.90 |
10+ | $ 0.7406 | $ 7.41 |
30+ | $ 0.6603 | $ 19.81 |
100+ | $ 0.58 | $ 58.00 |
500+ | $ 0.4949 | $ 247.45 |
1,000+ | $ 0.4691 | $ 469.10 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$