LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY SSB44-E3/52T product image
  • SSB44-E3/52T thumbnail 1
  • SSB44-E3/52T thumbnail 2
  • SSB44-E3/52T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY SSB44-E3/52TRoHS

Manufacturer
MPN
SSB44-E3/52T
LCSC Part #
C466999
Packaging
DO-214AA(SMB)
Customer #
Key Attributes
DIODE SCHOTTKY 40V DO-214AA(SMB)
Datasheetpdf iconVISHAY SSB44-E3/52T
In-Stock: 11,935
11,935 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2112$ 1.06
50+$ 0.168$ 8.40
150+$ 0.1495$ 22.43
750+$ 0.1264$ 94.80
2,250+$ 0.1161$ 261.23
5,250+$ 0.1099$ 576.98
Standard Packaging750/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerVISHAY
PackagingDO-214AA(SMB)
Diode Configuration1 Independent
Operating Junction Temperature Range-65℃~+150℃
Voltage - DC Reverse (Vr) (Max)40V
Voltage - Forward(Vf@If)490mV@4A
Reverse Leakage Current (Ir)400uA@40V
Current - Rectified4A

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging750
Sales UnitPiece

Features

AI Translation
  • Low profile package
  • Ideal for automated placement
  • Guardring for overvoltage protection
  • Low power losses, high efficiency
  • Very low forward voltage drop
  • High surge capability
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260℃
  • AEC-Q101 qualified available - Automotive ordering code: base P/NHE3 or P/NHM3
  • Material categorization: for definitions of compliance please see www.vishay.com/doc?99912

Applications

AI Translation
  • For use in low voltage high frequency inverters, freewheeling, DC/DC converters, and polarity protection applications.