VISHAY SI1902CDL-T1-GE3
| Manufacturer | |
| MPN | SI1902CDL-T1-GE3 |
| LCSC Part # | C466988 |
| Packaging | SC-70-6 |
| Customer # | |
| Key Attributes | MOSFET N-CH ARR 20V 1.1A SC-70-6 |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | VISHAY | |
| Packaging | SC-70-6 | |
| Current - Continuous Drain(Id) | 1.1A | |
| Pd - Power Dissipation | 420mW | |
| RDS(on) | 235mΩ@4.5V | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Drain to Source Voltage | 20V | |
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 7pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 62pF | |
| Gate Charge(Qg) | 900pC@4.5V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 20pF |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | VISHAY | |
| Packaging | SC-70-6 | |
| Current - Continuous Drain(Id) | 1.1A | |
| Pd - Power Dissipation | 420mW | |
| RDS(on) | 235mΩ@4.5V | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Drain to Source Voltage | 20V |
| Type | Description | |
|---|---|---|
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 7pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 62pF | |
| Gate Charge(Qg) | 900pC@4.5V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 20pF |
Introduction
These new Vishay Siliconix devices are intended for small-signal applications where a miniaturized package is needed and low levels of current (around 250 mA) need to be switched, either directly or by using a level shift configuration. Vishay provides these devices with a range of on-resistance specifications in 6-pin versions. The new 6-pin SC-70 package enables improved on-resistance values and enhanced thermal performance.
Features
- TrenchFET power MOSFET
- 100 % Rg tested
Applications
- Load switch and DC/DC converter for portable devices
- High speed switching
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2123 | $ 1.06 |
| 50+ | $ 0.1689 | $ 8.45 |
| 150+ | $ 0.1502 | $ 22.53 |
| 500+ | $ 0.127 | $ 63.50 |
| 3,000+ | $ 0.1167 | $ 350.10 |
| 6,000+ | $ 0.1104 | $ 662.40 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | VISHAY | |
| Packaging | SC-70-6 | |
| Current - Continuous Drain(Id) | 1.1A | |
| Pd - Power Dissipation | 420mW | |
| RDS(on) | 235mΩ@4.5V | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Drain to Source Voltage | 20V | |
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 7pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 62pF | |
| Gate Charge(Qg) | 900pC@4.5V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 20pF |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | VISHAY | |
| Packaging | SC-70-6 | |
| Current - Continuous Drain(Id) | 1.1A | |
| Pd - Power Dissipation | 420mW | |
| RDS(on) | 235mΩ@4.5V | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Drain to Source Voltage | 20V |
| Type | Description | |
|---|---|---|
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 7pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 62pF | |
| Gate Charge(Qg) | 900pC@4.5V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 20pF |
Introduction
These new Vishay Siliconix devices are intended for small-signal applications where a miniaturized package is needed and low levels of current (around 250 mA) need to be switched, either directly or by using a level shift configuration. Vishay provides these devices with a range of on-resistance specifications in 6-pin versions. The new 6-pin SC-70 package enables improved on-resistance values and enhanced thermal performance.
Features
- TrenchFET power MOSFET
- 100 % Rg tested
Applications
- Load switch and DC/DC converter for portable devices
- High speed switching
C466988 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



