VISHAY 1N4007-E3/73
| Manufacturer | |
| MPN | 1N4007-E3/73 |
| LCSC Part # | C466973 |
| Packaging | DO-204AL |
| Customer # | |
| Key Attributes | DIODE STANDARD 1kV 1A DO-204AL |
| Description | Diode 1kV 1A Through Hole DO-204AL |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-204AL |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
3,770
3,770
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
10+ | $ 0.0814 | $ 0.81 |
100+ | $ 0.0665 | $ 6.65 |
300+ | $ 0.0591 | $ 17.73 |
3,000+ | $ 0.047 | $ 141.00 |
6,000+ | $ 0.0426 | $ 255.60 |
9,000+ | $ 0.0403 | $ 362.70 |
Standard Packaging 3000/Full
Box | ||
Better price for more quantity?
$