PROD Tech PDSQAT1515-303MLB
| Manufacturer |
PROD Tech
Asian Brands |
| Mfr. Part # | PDSQAT1515-303MLB |
| LCSC Part # | C46682918 |
| Package | DIP-4P,23.5x15mm |
| Customer # | |
| Key Attributes | CMC 30mH 2.5A 2LN TH |
| Description | 30mH@1kHz 2Line Common Mode Choke DIP-4P 23.5x15mm 2.5A DCR 180mΩ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | PROD Tech | |
| Package | DIP-4P,23.5x15mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 108 |
| Sales Unit | Piece |
In-Stock:
63
63
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.8203 | $ 0.82 |
10+ | $ 0.6663 | $ 6.66 |
30+ | $ 0.5885 | $ 17.66 |
108+ | $ 0.5123 | $ 55.33 |
540+ | $ 0.4669 | $ 252.13 |
972+ | $ 0.4426 | $ 430.21 |
Standard Packaging 108/Full
Tray | ||
Better price for more quantity?
$