PROD Tech PDSQAT1515-153MLB
| Manufacturer |
PROD Tech
Asian Brands |
| Mfr. Part # | PDSQAT1515-153MLB |
| LCSC Part # | C46682916 |
| Package | DIP-4P,23.5x15mm |
| Customer # | |
| Key Attributes | CMC 15mH 3.5A 2LN TH |
| Description | 15mH@1kHz 2Line Common Mode Choke DIP-4P 23.5x15mm 3.5A DCR 75mΩ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | PROD Tech | |
| Package | DIP-4P,23.5x15mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 108 |
| Sales Unit | Piece |
In-Stock:
118
118
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.7245 | $ 0.72 |
10+ | $ 0.5774 | $ 5.77 |
30+ | $ 0.5047 | $ 15.14 |
108+ | $ 0.4319 | $ 46.65 |
540+ | $ 0.387 | $ 208.98 |
972+ | $ 0.3654 | $ 355.17 |
Standard Packaging 108/Full
Tray | ||
Better price for more quantity?
$