KNSCHA 225RV0039
| Manufacturer |
KNSCHA
Asian Brands |
| Mfr. Part # | 225RV0039 |
| LCSC Part # | C46682861 |
| Package | SMD,D5xL5.4mm |
| Customer # | |
| Key Attributes | CAP ALUM 100uF ±20% 10V SMD |
| Description | 100uF ±20% 10V Aluminum Electrolytic Capacitors 2000hrs@105℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KNSCHA | |
| Package | SMD,D5xL5.4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
8,120
8,120
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0297 $ 0.0149 | $ 0.30 |
200+ | $ 0.0238 $ 0.0119 | $ 2.38 |
1,000+ | $ 0.0205 $ 0.0103 | $ 10.30 |
2,000+ | $ 0.0185 $ 0.0093 | $ 18.60 |
10,000+ | $ 0.0168 $ 0.0084 | $ 84.00 |
20,000+ | $ 0.0159 $ 0.0080 | $ 160.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$