KNSCHA 225RV0038
| Manufacturer |
KNSCHA
Asian Brands |
| Mfr. Part # | 225RV0038 |
| LCSC Part # | C46682860 |
| Package | SMD,D8xL10.2mm |
| Customer # | |
| Key Attributes | CAP ALUM 470uF ±20% 25V SMD |
| Description | 470uF ±20% 25V Aluminum Electrolytic Capacitors 2000hrs@105℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KNSCHA | |
| Package | SMD,D8xL10.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
4,990
4,990
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0585 $ 0.0293 | $ 0.29 |
100+ | $ 0.0469 $ 0.0235 | $ 2.35 |
500+ | $ 0.0411 $ 0.0206 | $ 10.30 |
1,000+ | $ 0.0367 $ 0.0184 | $ 18.40 |
5,000+ | $ 0.0332 $ 0.0166 | $ 83.00 |
10,000+ | $ 0.0315 $ 0.0158 | $ 158.00 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$