KNSCHA 225RV0030
| Manufacturer |
KNSCHA
Asian Brands |
| Mfr. Part # | 225RV0030 |
| LCSC Part # | C46682852 |
| Package | SMD,D10xL10.2mm |
| Customer # | |
| Key Attributes | CAP ALUM 470uF ±20% 35V SMD |
| Description | 470uF ±20% 35V Aluminum Electrolytic Capacitors 2000hrs@105℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KNSCHA | |
| Package | SMD,D10xL10.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
2,960
2,960
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0959 $ 0.0480 | $ 0.24 |
50+ | $ 0.0767 $ 0.0384 | $ 1.92 |
150+ | $ 0.0671 $ 0.0336 | $ 5.04 |
500+ | $ 0.0599 $ 0.0300 | $ 15.00 |
2,500+ | $ 0.0541 $ 0.0271 | $ 67.75 |
5,000+ | $ 0.0512 $ 0.0256 | $ 128.00 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$