TONYU DY-IRS1608C/S-G8-4T-06
| Manufacturer | TONYUAsian Brands |
| MPN | DY-IRS1608C/S-G8-4T-06 |
| LCSC Part # | C46682595 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | EMITTER IR 940nm 30mA SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | TONYU | |
| Packaging | 0603 | |
| Voltage - DC Reverse(Vr) | 5V | |
| Current - DC Forward(If) | 30mA | |
| Wavelength - Dominant | 940nm | |
| Voltage - Forward(Vf) | 1V~1.6V | |
| Viewing Angle | 60° | |
| Pd - Power Dissipation | 50mW | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The surface-mount infrared emitting diode (DY-IRS1608C/S-G8-4T-06) features a compact package structure with higher packing density to minimize footprint, making it well-suited for small form-factor device applications.
Features
AI Translation
- Peak wavelength λp = 940nm
- SMD LED
- Compatible with automatic pick-and-place machines
- Compatible with IR reflow soldering process
- Low power consumption
- Lead-free
- RoHS compliant
Applications
AI Translation
- Remote control
- Free-air transmission systems
- Infrared remote control modules
- Signal transmission systems
- Infrared application systems
In-Stock: 580
580 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0418 | $ 0.42 |
| 100+ | $ 0.0331 | $ 3.31 |
| 300+ | $ 0.0287 | $ 8.61 |
| 1,000+ | $ 0.0254 | $ 25.40 |
| 4,000+ | $ 0.0228 | $ 91.20 |
| 8,000+ | $ 0.0215 | $ 172.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | TONYU | |
| Packaging | 0603 | |
| Voltage - DC Reverse(Vr) | 5V | |
| Current - DC Forward(If) | 30mA | |
| Wavelength - Dominant | 940nm | |
| Voltage - Forward(Vf) | 1V~1.6V | |
| Viewing Angle | 60° | |
| Pd - Power Dissipation | 50mW | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The surface-mount infrared emitting diode (DY-IRS1608C/S-G8-4T-06) features a compact package structure with higher packing density to minimize footprint, making it well-suited for small form-factor device applications.
Features
AI Translation
- Peak wavelength λp = 940nm
- SMD LED
- Compatible with automatic pick-and-place machines
- Compatible with IR reflow soldering process
- Low power consumption
- Lead-free
- RoHS compliant
Applications
AI Translation
- Remote control
- Free-air transmission systems
- Infrared remote control modules
- Signal transmission systems
- Infrared application systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

