TONYU DY-IRS1206C/S-G14-2T-06
| Manufacturer | TONYUAsian Brands |
| MPN | DY-IRS1206C/S-G14-2T-06 |
| LCSC Part # | C46682593 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | EMITTER IR 940nm 50mA SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | TONYU | |
| Packaging | 1206 | |
| Voltage - DC Reverse(Vr) | 5V | |
| Current - DC Forward(If) | 50mA | |
| Voltage - Forward(Vf) | 1.1V~1.5V | |
| Wavelength - Dominant | 940nm | |
| Viewing Angle | 30° | |
| Operating Temperature | -30℃~+80℃ | |
| Pd - Power Dissipation | 60mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Surface-mount infrared emitting diodes feature a compact package structure with higher packing density to minimize footprint, making them suitable for use in small devices. These products are perfectly compatible with automated assembly of small-form-factor products.
Features
AI Translation
- Peak wavelength λp = 940nm
- SMD LED
- Compatible with automatic pick-and-place machines
- Compatible with IR reflow soldering process
- Low power consumption
- Lead-free
- RoHS compliant
Applications
AI Translation
- Remote control
- Free-air transmission systems
- Infrared remote control modules
- Signal transmission systems
- Infrared application systems
In-Stock: 1,340
1,340 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0825 | $ 0.41 |
| 50+ | $ 0.0652 | $ 3.26 |
| 150+ | $ 0.0566 | $ 8.49 |
| 500+ | $ 0.0501 | $ 25.05 |
| 2,000+ | $ 0.0449 | $ 89.80 |
| 4,000+ | $ 0.0423 | $ 169.20 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | TONYU | |
| Packaging | 1206 | |
| Voltage - DC Reverse(Vr) | 5V | |
| Current - DC Forward(If) | 50mA | |
| Voltage - Forward(Vf) | 1.1V~1.5V | |
| Wavelength - Dominant | 940nm | |
| Viewing Angle | 30° | |
| Operating Temperature | -30℃~+80℃ | |
| Pd - Power Dissipation | 60mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Surface-mount infrared emitting diodes feature a compact package structure with higher packing density to minimize footprint, making them suitable for use in small devices. These products are perfectly compatible with automated assembly of small-form-factor products.
Features
AI Translation
- Peak wavelength λp = 940nm
- SMD LED
- Compatible with automatic pick-and-place machines
- Compatible with IR reflow soldering process
- Low power consumption
- Lead-free
- RoHS compliant
Applications
AI Translation
- Remote control
- Free-air transmission systems
- Infrared remote control modules
- Signal transmission systems
- Infrared application systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

