TONYU DY-SIR204T-0314X
| Manufacturer | TONYUAsian Brands |
| MPN | DY-SIR204T-0314X |
| LCSC Part # | C46682590 |
| Packaging | Through Hole,D=3mm |
| Customer # | |
| Key Attributes | EMITTER IR 880nm 100mA TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | TONYU | |
| Packaging | Through Hole,D=3mm | |
| Voltage - DC Reverse(Vr) | 5V | |
| Current - DC Forward(If) | 100mA | |
| Half wave width | 45nm | |
| Wavelength - Dominant | 880nm | |
| Voltage - Forward(Vf) | 800mV~1.6V | |
| Viewing Angle | 20° | |
| Pd - Power Dissipation | 150mW | |
| Operating Temperature | -30℃~+80℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Light blue epoxy high radiant intensity infrared emitting diode. Compatible with phototransistors, photodiodes, IR receivers, and IR receiver modules.
Features
AI Translation
- High reliability
- High radiant intensity
- Peak wavelength λp=880nm
- Lead pitch 2.54mm
- Low voltage
- Lead-free
- RoHS compliant
Applications
AI Translation
- Remote control
- Free-air transmission system
- Smoke detector
- Infrared application system
In-Stock: 965
965 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2335 | $ 1.17 |
| 50+ | $ 0.1833 | $ 9.17 |
| 150+ | $ 0.1618 | $ 24.27 |
| 1,000+ | $ 0.135 | $ 135.00 |
| 2,000+ | $ 0.1231 | $ 246.20 |
| 5,000+ | $ 0.1159 | $ 579.50 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | TONYU | |
| Packaging | Through Hole,D=3mm | |
| Voltage - DC Reverse(Vr) | 5V | |
| Current - DC Forward(If) | 100mA | |
| Half wave width | 45nm | |
| Wavelength - Dominant | 880nm | |
| Voltage - Forward(Vf) | 800mV~1.6V | |
| Viewing Angle | 20° | |
| Pd - Power Dissipation | 150mW | |
| Operating Temperature | -30℃~+80℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Light blue epoxy high radiant intensity infrared emitting diode. Compatible with phototransistors, photodiodes, IR receivers, and IR receiver modules.
Features
AI Translation
- High reliability
- High radiant intensity
- Peak wavelength λp=880nm
- Lead pitch 2.54mm
- Low voltage
- Lead-free
- RoHS compliant
Applications
AI Translation
- Remote control
- Free-air transmission system
- Smoke detector
- Infrared application system
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



