TONYU DY-IR7373C
| Manufacturer | TONYUAsian Brands |
| MPN | DY-IR7373C |
| LCSC Part # | C46682584 |
| Packaging | Through Hole,D=5mm |
| Customer # | |
| Key Attributes | EMITTER IR 940nm 30mA TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | TONYU | |
| Packaging | Through Hole,D=5mm | |
| Voltage - DC Reverse(Vr) | 5V | |
| Current - DC Forward(If) | 30mA | |
| Half wave width | 40nm | |
| Wavelength - Dominant | 940nm | |
| Voltage - Forward(Vf) | 1.2V | |
| Viewing Angle | 20° | |
| Operating Temperature | -40℃~+80℃ | |
| Pd - Power Dissipation | 80mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Infrared Light Emitting Diode (DY-IR7373C) is a high radiant intensity diode housed in a transparent plastic package. The device is spectrally matched to phototransistors, photodiodes, IR receivers, and IR receiver modules.
Features
AI Translation
- High reliability
- High radiant intensity
- Peak wavelength λp=940nm
- Lead pitch 2.54mm
- Low forward voltage
- Lead-free
- RoHS compliant
Applications
AI Translation
- Remote control
- Infrared photoelectric switch
- Smoke detector
- Smart home appliances
- Storage locker sensing module
- Infrared application systems
- Touch switch
In-Stock: 490
490 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0627 | $ 0.63 |
| 100+ | $ 0.0496 | $ 4.96 |
| 500+ | $ 0.043 | $ 21.50 |
| 1,000+ | $ 0.0381 | $ 38.10 |
| 5,000+ | $ 0.0342 | $ 171.00 |
| 10,000+ | $ 0.0322 | $ 322.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | TONYU | |
| Packaging | Through Hole,D=5mm | |
| Voltage - DC Reverse(Vr) | 5V | |
| Current - DC Forward(If) | 30mA | |
| Half wave width | 40nm | |
| Wavelength - Dominant | 940nm | |
| Voltage - Forward(Vf) | 1.2V | |
| Viewing Angle | 20° | |
| Operating Temperature | -40℃~+80℃ | |
| Pd - Power Dissipation | 80mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Infrared Light Emitting Diode (DY-IR7373C) is a high radiant intensity diode housed in a transparent plastic package. The device is spectrally matched to phototransistors, photodiodes, IR receivers, and IR receiver modules.
Features
AI Translation
- High reliability
- High radiant intensity
- Peak wavelength λp=940nm
- Lead pitch 2.54mm
- Low forward voltage
- Lead-free
- RoHS compliant
Applications
AI Translation
- Remote control
- Infrared photoelectric switch
- Smoke detector
- Smart home appliances
- Storage locker sensing module
- Infrared application systems
- Touch switch
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



