LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HXY MOSFET MMS8550HE3-H-HXY product image
  • MMS8550HE3-H-HXY thumbnail 1
  • MMS8550HE3-H-HXY thumbnail 2
  • MMS8550HE3-H-HXY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET MMS8550HE3-H-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
MMS8550HE3-H-HXY
LCSC Part #
C46682483
Packaging
SOT-23
Customer #
Key Attributes
TRANS 25V 500mA SOT-23
Datasheetpdf iconHXY MOSFET MMS8550HE3-H-HXY
In-Stock: 60
60 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0352$ 0.70
200+$ 0.028$ 5.60
600+$ 0.0239$ 14.34
3,000+$ 0.0215$ 64.50
9,000+$ 0.0194$ 174.60
21,000+$ 0.0182$ 382.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerHXY MOSFET
PackagingSOT-23
Current - Collector Cutoff100nA
Transition frequency(fT)150MHz
Collector - Emitter Voltage VCEO25V
Emitter-Base Voltage VEBO5V
DC Current Gain350
Pd - Power Dissipation300mW
Current - Collector(Ic)500mA
Number1 PNP
typePNP
Vce Saturation(VCE(sat))600mV

Features

AI Translation
  • Collector current: IC = 0.5A
  • Power dissipation: 300mW
  • SOT-23