LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HXY MOSFET NTE2428-HXY product image
  • NTE2428-HXY thumbnail 1
  • NTE2428-HXY thumbnail 2
  • NTE2428-HXY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET NTE2428-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
NTE2428-HXY
LCSC Part #
C46682464
Packaging
SOT-89
Customer #
Key Attributes
TRANS 80V 1A SOT-89
Datasheetpdf iconHXY MOSFET NTE2428-HXY
In-Stock: 96
96 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.6526$ 1.65
10+$ 1.3912$ 13.91
30+$ 1.2484$ 37.45
100+$ 1.0861$ 108.61
500+$ 1.0146$ 507.30
1,000+$ 0.9805$ 980.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerHXY MOSFET
PackagingSOT-89
Current - Collector Cutoff1uA
Transition frequency(fT)100MHz
Collector - Emitter Voltage VCEO80V
DC Current Gain390
Emitter-Base Voltage VEBO5V
Current - Collector(Ic)1A
Pd - Power Dissipation500mW
Number1 NPN
typeNPN
Vce Saturation(VCE(sat))400mV
Operating Temperature-55℃~+150℃

Features

AI Translation
  • High voltage: VCEO = 80 V
  • High Breakdown Voltage and Current
  • Excellent DC Current Gain Linearity
  • Low Collector-Emitter Saturation Voltage