HXY MOSFET BSP41-HXY
| Manufacturer |
HXY MOSFET
Asian Brands |
| Mfr. Part # | BSP41-HXY |
| LCSC Part # | C46682438 |
| Package | SOT-223 |
| Customer # | |
| Key Attributes | TRANS 60V 1A SOT-223 |
| Description | 1.5W SOT-223 Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | HXY MOSFET | |
| Package | SOT-223 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
115 
115
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1483 $ 0.1409 | $ 0.70 |
50+ | $ 0.1451 $ 0.1379 | $ 6.90 |
150+ | $ 0.1429 $ 0.1358 | $ 20.37 |
500+ | $ 0.1407 $ 0.1337 | $ 66.85 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$