LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HXY MOSFET KSP2222ABU-HXY product image
  • KSP2222ABU-HXY thumbnail 1
  • KSP2222ABU-HXY thumbnail 2
  • KSP2222ABU-HXY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET KSP2222ABU-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
KSP2222ABU-HXY
LCSC Part #
C46682422
Packaging
TO-92
Customer #
Key Attributes
TRANS 40V 0.6A TO-92
Datasheetpdf iconHXY MOSFET KSP2222ABU-HXY
In-Stock: 60
60 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0961$ 0.48
50+$ 0.0774$ 3.87
150+$ 0.0681$ 10.22
1,000+$ 0.0611$ 61.10
2,000+$ 0.0555$ 111.00
5,000+$ 0.0526$ 263.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerHXY MOSFET
PackagingTO-92
Current - Collector Cutoff10nA
Transition frequency(fT)300MHz
Collector - Emitter Voltage VCEO40V
DC Current Gain300
Emitter-Base Voltage VEBO6V
Pd - Power Dissipation625mW
Current - Collector(Ic)600mA
Number1 NPN
typeNPN
Vce Saturation(VCE(sat))600mV
Operating Temperature-55℃~+150℃

Features

AI Translation
  • Collector Current: IC = 0.6 A
  • Power Dissipation of 625mW