HXY MOSFET BCW72-HXY
| Manufacturer |
HXY MOSFET
Asian Brands |
| Mfr. Part # | BCW72-HXY |
| LCSC Part # | C46682415 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | TRANS 45V 100mA SOT-23 |
| Description | Bipolar (BJT) Transistor 45V 100mA 100MHz 200mW Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | HXY MOSFET | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
220
220
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0525 $ 0.0473 | $ 0.47 |
100+ | $ 0.0418 $ 0.0377 | $ 3.77 |
300+ | $ 0.0365 $ 0.0329 | $ 9.87 |
3,000+ | $ 0.0325 $ 0.0293 | $ 87.90 |
6,000+ | $ 0.0293 $ 0.0264 | $ 158.40 |
9,000+ | $ 0.0277 $ 0.0250 | $ 225.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$