LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HXY MOSFET DXT5551-13-HXY product image
  • DXT5551-13-HXY thumbnail 1
  • DXT5551-13-HXY thumbnail 2
  • DXT5551-13-HXY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET DXT5551-13-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
DXT5551-13-HXY
LCSC Part #
C46682399
Packaging
SOT-89
Customer #
Key Attributes
TRANS 160V 0.6A SOT-89
Datasheetpdf iconHXY MOSFET DXT5551-13-HXY
In-Stock: 230
230 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0902$ 0.45
50+$ 0.0718$ 3.59
150+$ 0.0627$ 9.41
1,000+$ 0.0558$ 55.80
2,000+$ 0.0503$ 100.60
5,000+$ 0.0475$ 237.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerHXY MOSFET
PackagingSOT-89
Current - Collector Cutoff50nA
Transition frequency(fT)100MHz
Collector - Emitter Voltage VCEO160V
DC Current Gain300
Emitter-Base Voltage VEBO6V
Current - Collector(Ic)600mA
Pd - Power Dissipation500mW
Number1 NPN
typeNPN
Vce Saturation(VCE(sat))200mV
Operating Temperature-55℃~+150℃

Features

AI Translation
  • Switching and amplification in high-voltage applications (e.g., telephone communications)
  • Low current (600mA max)
  • High voltage (180V max)