Isabellenhuette VMS-R020-1.0-U
| Manufacturer | |
| MPN | VMS-R020-1.0-U |
| LCSC Part # | C466595 |
| Packaging | 2512 |
| Customer # | |
| Key Attributes | RES 20mΩ ±1% 4W 2512 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Isabellenhuette | |
| Packaging | 2512 | |
| Power(Watts) | 4W | |
| Resistance | 20mΩ | |
| Type | Current Sense Resistor | |
| Temperature Coefficient | ±20ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 9000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 5,209
5,209 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8821 | $ 0.88 |
| 10+ | $ 0.7088 | $ 7.09 |
| 30+ | $ 0.6221 | $ 18.66 |
| 100+ | $ 0.5355 | $ 53.55 |
| 500+ | $ 0.4844 | $ 242.20 |
| 1,000+ | $ 0.4566 | $ 456.60 |
| 2,000+ | $ 0.4519 | $ 903.80 |
| 4,000+ | $ 0.4473 | $ 1789.20 |
Standard Packaging9000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Isabellenhuette | |
| Packaging | 2512 | |
| Power(Watts) | 4W | |
| Resistance | 20mΩ | |
| Type | Current Sense Resistor | |
| Temperature Coefficient | ±20ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 9000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |



