LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Isabellenhuette SMT-R010-1.0 product image
  • SMT-R010-1.0 thumbnail 1
  • SMT-R010-1.0 thumbnail 2
  • SMT-R010-1.0 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Isabellenhuette SMT-R010-1.0RoHS

Manufacturer
MPN
SMT-R010-1.0
LCSC Part #
C466589
Packaging
2817
Customer #
Key Attributes
RES 10mΩ ±1% 2817
Datasheetpdf iconIsabellenhuette SMT-R010-1.0
In-Stock: 7,121
7,121 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.827$ 0.83
10+$ 0.6795$ 6.80
30+$ 0.6065$ 18.20
100+$ 0.5335$ 53.35
500+$ 0.3973$ 198.65
1,000+$ 0.3746$ 374.60
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerIsabellenhuette
Packaging2817
Power(Watts)7W
Resistance10mΩ
TypeAlloy Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece