Isabellenhuette PBV-R033-F1-0.5
| Manufacturer | |
| Mfr. Part # | PBV-R033-F1-0.5 |
| LCSC Part # | C466585 |
| Package | SIP-4 |
| Customer # | |
| Key Attributes | RES 33mΩ ±0.5% SIP-4 |
| Description | 33mΩ 10W ±30ppm/℃ ±0.5% SIP-4 Through Hole Resistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | Isabellenhuette | |
| Package | SIP-4 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 11.5456 | $ 11.55 |
10+ | $ 9.9291 | $ 99.29 |
25+ | $ 8.9447 | $ 223.62 |
100+ | $ 8.1179 | $ 811.79 |
Standard Packaging 25/Full
Tube | ||