LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Isabellenhuette BVS-M-R0005-1.0 product image
  • BVS-M-R0005-1.0 thumbnail 1
  • BVS-M-R0005-1.0 thumbnail 2
  • BVS-M-R0005-1.0 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Isabellenhuette BVS-M-R0005-1.0RoHS

Manufacturer
MPN
BVS-M-R0005-1.0
LCSC Part #
C466580
Packaging
3920
Customer #
Key Attributes
RES 0.5mΩ ±1% 5W 3920
Datasheetpdf iconIsabellenhuette BVS-M-R0005-1.0
In-Stock: 5,234
5,234 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6963$ 0.70
10+$ 0.5723$ 5.72
30+$ 0.512$ 15.36
100+$ 0.4501$ 45.01
500+$ 0.3539$ 176.95
1,000+$ 0.3343$ 334.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerIsabellenhuette
Packaging3920
Resistance0.5mΩ
Power(Watts)5W
TypeAlloy Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece