LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Isabellenhuette BVS-A-R003-1.0 product image
  • BVS-A-R003-1.0 thumbnail 1
  • BVS-A-R003-1.0 thumbnail 2
  • BVS-A-R003-1.0 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Isabellenhuette BVS-A-R003-1.0RoHS

Manufacturer
MPN
BVS-A-R003-1.0
LCSC Part #
C466579
Packaging
3920
Customer #
Key Attributes
RES 3mΩ ±1% 3W 3920
Datasheetpdf iconIsabellenhuette BVS-A-R003-1.0
In-Stock: 2,229
2,229 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6713$ 0.67
10+$ 0.5446$ 5.45
30+$ 0.4813$ 14.44
100+$ 0.418$ 41.80
500+$ 0.38$ 190.00
1,000+$ 0.361$ 361.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerIsabellenhuette
Packaging3920
Power(Watts)3W
Resistance3mΩ
TypeAlloy Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece