LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JUSHUO AFC11-S20ICA-00 product image
  • AFC11-S20ICA-00 thumbnail 1
  • AFC11-S20ICA-00 thumbnail 2
  • AFC11-S20ICA-00 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JUSHUO AFC11-S20ICA-00RoHS

Manufacturer
JUSHUOAsian Brands
MPN
AFC11-S20ICA-00
LCSC Part #
C466537
Packaging
SMD,P=0.5mm
Customer #
Key Attributes
CONN FFC FPC 20POS 0.5mm VERTICAL - 1 SIDED CNT SMD
Datasheetpdf iconJUSHUO AFC11-S20ICA-00
Custom CablesMOQ 1pc
In-Stock: 38,125
38,125 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1328$ 0.66
50+$ 0.1056$ 5.28
150+$ 0.092$ 13.80
1,000+$ 0.0841$ 84.10
2,000+$ 0.0759$ 151.80
5,000+$ 0.0719$ 359.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies
ManufacturerJUSHUO
PackagingSMD,P=0.5mm
Locking FeatureSlide Lock
Number of Contacts20P
Pitch0.5mm
Contact PlatingTin
Contact TypeSingle-side Contact/Vertical
Mounting TypeSurface Mount,Vertical
FFC, FCB Thickness0.3mm
Contact MaterialCopper alloy

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.