High Diode SMF30CA
| Manufacturer |
High Diode
Asian Brands |
| Mfr. Part # | SMF30CA |
| LCSC Part # | C466522 |
| Package | SOD-123FL |
| Customer # | |
| Key Attributes | TVS DIODE 30VWM 48.4VC SOD-123FL |
| Description | 4.1A 200W@10/1000us 48.4V 33.5V Bidirectional 30V SOD-123FL TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | High Diode | |
| Package | SOD-123FL |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,260 
2,260
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0293 | $ 0.59 |
200+ | $ 0.0228 | $ 4.56 |
600+ | $ 0.0192 | $ 11.52 |
3,000+ | $ 0.0171 | $ 51.30 |
9,000+ | $ 0.0152 | $ 136.80 |
21,000+ | $ 0.0142 | $ 298.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$