LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC BZT52C18T product image
  • BZT52C18T thumbnail 1
  • BZT52C18T thumbnail 2
  • BZT52C18T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC BZT52C18TRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
BZT52C18T
LCSC Part #
C46641759
Packaging
SOD-523
Customer #
Key Attributes
DIODE ZENER 18V 150mW SOD-523
Datasheetpdf iconTECH PUBLIC BZT52C18T
In-Stock: 2,250
2,250 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0165$ 0.83
500+$ 0.0129$ 6.45
3,000+$ 0.0109$ 32.70
6,000+$ 0.0096$ 57.60
24,000+$ 0.0086$ 206.40
51,000+$ 0.008$ 408.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerTECH PUBLIC
PackagingSOD-523
Tolerance-
Pd - Power Dissipation150mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)100nA@12.6V
Impedance(Zzt)45Ω
Diode Configuration1 Independent
Zener Voltage(Range)16.8V~19.1V
Zener Voltage(Nom)18V
Impedance(Zzk)225Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Low zener impedance
  • 150mW power dissipation
  • High stability and reliability
  • Halogen-free and RoHS compliant
  • SOD523 SMD package

Applications

AI Translation
  • General voltage regulation
  • Mobile and handheld systems
  • Home appliances
  • Industrial automation
  • Communications