LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC MM5Z5V1T1G-TP product image
  • MM5Z5V1T1G-TP thumbnail 1
  • MM5Z5V1T1G-TP thumbnail 2
  • MM5Z5V1T1G-TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC MM5Z5V1T1G-TPRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
MM5Z5V1T1G-TP
LCSC Part #
C46641722
Packaging
SOD-523
Customer #
Key Attributes
DIODE ZENER 5.1V 150mW SOD-523
Datasheetpdf iconTECH PUBLIC MM5Z5V1T1G-TP
In-Stock: 1,550
1,550 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0171$ 0.86
500+$ 0.0134$ 6.70
3,000+$ 0.0114$ 34.20
6,000+$ 0.0101$ 60.60
24,000+$ 0.0091$ 218.40
51,000+$ 0.0085$ 433.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerTECH PUBLIC
PackagingSOD-523
Tolerance-
Pd - Power Dissipation150mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)2uA@2V
Impedance(Zzt)60Ω
Diode Configuration1 Independent
Zener Voltage(Range)4.85V~5.36V
Zener Voltage(Nom)5.1V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Low Zener impedance
  • 150mW power dissipation
  • High stability and reliability
  • Halogen-free and RoHS compliant
  • SOD523 SMD package

Applications

AI Translation
  • General voltage regulation
  • Mobile and handheld systems
  • Home appliances
  • Industrial automation
  • Communications