Silverlight G6565N4VIRB5U12SX-850
| Manufacturer | SilverlightAsian Brands |
| MPN | G6565N4VIRB5U12SX-850 |
| LCSC Part # | C46641567 |
| Packaging | SMD-3P,6.5x6.5mm |
| Customer # | |
| Key Attributes | 8V~9.2V 850nm 18.5° 530mA SMD-3P,6.5x6.5mm Laser Diodes, Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Laser Diodes, Modules | |
| Manufacturer | Silverlight | |
| Packaging | SMD-3P,6.5x6.5mm | |
| Voltage - Supply | 8V~9.2V | |
| Wavelength | 850nm | |
| Angle | 18.5° | |
| Threshold current | 530mA | |
| Width | 6.5mm | |
| Length | 6.5mm | |
| Antistatic Ability | 2kV | |
| Conversion Efficiency | 42% | |
| Operating Temperature | -0℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 300 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 18
18 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 9.705 | $ 9.71 |
| 10+ | $ 8.3881 | $ 83.88 |
| 30+ | $ 7.5853 | $ 227.56 |
| 100+ | $ 6.911 | $ 691.10 |
Standard Packaging300/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



