Silverlight M5050N4IRS9U06-940 2B2C
| Manufacturer | SilverlightAsian Brands |
| MPN | M5050N4IRS9U06-940 2B2C |
| LCSC Part # | C46641565 |
| Packaging | SMD5050-5P |
| Customer # | |
| Key Attributes | EMITTER IR 940nm SMD |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | Silverlight | |
| Packaging | SMD5050-5P | |
| Voltage - DC Reverse(Vr) | 5V | |
| Current - DC Forward(If) | 2A | |
| Wavelength - Dominant | 940nm | |
| Voltage - Forward(Vf) | 2.8V~3.6V | |
| Viewing Angle | 80° | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | Silverlight | |
| Packaging | SMD5050-5P | |
| Voltage - DC Reverse(Vr) | 5V | |
| Current - DC Forward(If) | 2A |
| Type | Description | |
|---|---|---|
| Wavelength - Dominant | 940nm | |
| Voltage - Forward(Vf) | 2.8V~3.6V | |
| Viewing Angle | 80° | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Package dimensions: 5.0×5.0×4.60mm
- Soldering method: reflow soldering
- High-reliability package for stable energy output
- Ceramic substrate packaging
- RoHS compliant
- Compact size, low power consumption, excellent directionality
Applications
AI Translation
- Camera (video recording)
- Digital photography
- Surveillance
- Beauty
- Dermatological treatment
- Video intercom
- Burglar alarm
- Infrared waterproofing
- Non-visible light source
- Infrared heat curing
In-Stock: 187
187 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.8204 | $ 1.82 |
| 10+ | $ 1.6747 | $ 16.75 |
| 30+ | $ 1.5834 | $ 47.50 |
| 100+ | $ 1.489 | $ 148.90 |
| 500+ | $ 1.4457 | $ 722.85 |
| 1,000+ | $ 1.4281 | $ 1428.10 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | Silverlight | |
| Packaging | SMD5050-5P | |
| Voltage - DC Reverse(Vr) | 5V | |
| Current - DC Forward(If) | 2A | |
| Wavelength - Dominant | 940nm | |
| Voltage - Forward(Vf) | 2.8V~3.6V | |
| Viewing Angle | 80° | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | Silverlight | |
| Packaging | SMD5050-5P | |
| Voltage - DC Reverse(Vr) | 5V | |
| Current - DC Forward(If) | 2A |
| Type | Description | |
|---|---|---|
| Wavelength - Dominant | 940nm | |
| Voltage - Forward(Vf) | 2.8V~3.6V | |
| Viewing Angle | 80° | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Package dimensions: 5.0×5.0×4.60mm
- Soldering method: reflow soldering
- High-reliability package for stable energy output
- Ceramic substrate packaging
- RoHS compliant
- Compact size, low power consumption, excellent directionality
Applications
AI Translation
- Camera (video recording)
- Digital photography
- Surveillance
- Beauty
- Dermatological treatment
- Video intercom
- Burglar alarm
- Infrared waterproofing
- Non-visible light source
- Infrared heat curing
C46641565 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



