Silverlight M3535O1IRS9FG06-940
| Manufacturer | SilverlightAsian Brands |
| MPN | M3535O1IRS9FG06-940 |
| LCSC Part # | C46641562 |
| Packaging | SMD3535-3P |
| Customer # | |
| Key Attributes | EMITTER IR 940nm SMD |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | Silverlight | |
| Packaging | SMD3535-3P | |
| Voltage - DC Reverse(Vr) | 5V | |
| Current - DC Forward(If) | 700mA | |
| Wavelength - Dominant | 940nm | |
| Voltage - Forward(Vf) | 1.4V~2V | |
| Viewing Angle | 60° | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | Silverlight | |
| Packaging | SMD3535-3P | |
| Voltage - DC Reverse(Vr) | 5V | |
| Current - DC Forward(If) | 700mA |
| Type | Description | |
|---|---|---|
| Wavelength - Dominant | 940nm | |
| Voltage - Forward(Vf) | 1.4V~2V | |
| Viewing Angle | 60° | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Package dimensions: 3.5×3.5×2.85mm
- Reflow soldering
- High-reliability package with stable output power
- Ceramic substrate package
- RoHS compliant
- Compact size, low power consumption, high directionality
Applications
AI Translation
- Camera
- Surveillance
- Beauty
- Video Intercom
- Burglar Alarm
In-Stock: 771
771 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5892 | $ 0.59 |
| 10+ | $ 0.5268 | $ 5.27 |
| 30+ | $ 0.4948 | $ 14.84 |
| 100+ | $ 0.4627 | $ 46.27 |
| 500+ | $ 0.4451 | $ 222.55 |
| 800+ | $ 0.4355 | $ 348.40 |
Standard Packaging800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | Silverlight | |
| Packaging | SMD3535-3P | |
| Voltage - DC Reverse(Vr) | 5V | |
| Current - DC Forward(If) | 700mA | |
| Wavelength - Dominant | 940nm | |
| Voltage - Forward(Vf) | 1.4V~2V | |
| Viewing Angle | 60° | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | Silverlight | |
| Packaging | SMD3535-3P | |
| Voltage - DC Reverse(Vr) | 5V | |
| Current - DC Forward(If) | 700mA |
| Type | Description | |
|---|---|---|
| Wavelength - Dominant | 940nm | |
| Voltage - Forward(Vf) | 1.4V~2V | |
| Viewing Angle | 60° | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Package dimensions: 3.5×3.5×2.85mm
- Reflow soldering
- High-reliability package with stable output power
- Ceramic substrate package
- RoHS compliant
- Compact size, low power consumption, high directionality
Applications
AI Translation
- Camera
- Surveillance
- Beauty
- Video Intercom
- Burglar Alarm
C46641562 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



