Silverlight G3535N1UVN2U12-305
| Manufacturer | SilverlightAsian Brands |
| MPN | G3535N1UVN2U12-305 |
| LCSC Part # | C46641560 |
| Packaging | SMD3535-3P |
| Customer # | |
| Key Attributes | UVB 20mW@UVB 100mA@UVB 302nm 7.5V SMD3535-3P LED Emitters - Infrared, UV, Visible RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | Silverlight | |
| Packaging | SMD3535-3P | |
| type | UVB | |
| Voltage - DC Reverse(Vr) | - | |
| Radiant Flux | 20mW@UVB | |
| Reverse Leakage Current (Ir) | - | |
| Current - DC Forward(If) | 100mA@UVB | |
| Half wave width | 9.6nm | |
| Peak Wavelength | 302nm | |
| Voltage - Forward(Vf) | 7.5V | |
| Viewing Angle | 130° | |
| Operating Temperature | - | |
| Pd - Power Dissipation | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | Silverlight | |
| Packaging | SMD3535-3P | |
| type | UVB | |
| Voltage - DC Reverse(Vr) | - | |
| Radiant Flux | 20mW@UVB | |
| Reverse Leakage Current (Ir) | - |
| Type | Description | |
|---|---|---|
| Current - DC Forward(If) | 100mA@UVB | |
| Half wave width | 9.6nm | |
| Peak Wavelength | 302nm | |
| Voltage - Forward(Vf) | 7.5V | |
| Viewing Angle | 130° | |
| Operating Temperature | - | |
| Pd - Power Dissipation | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Package dimensions: 3.50×3.50×1.5mm
- Soldering method: reflow soldering
- High-reliability package for stable output energy
- Ceramic substrate package
- RoHS compliant
- Eutectic bonding process
Applications
AI Translation
- Water/air/surface sterilization and disinfection
- Purified water sterilization, food and surface sterilization, etc.
In-Stock: 70
70 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.6837 | $ 1.68 |
| 10+ | $ 1.4348 | $ 14.35 |
| 30+ | $ 1.2779 | $ 38.34 |
| 100+ | $ 1.118 | $ 111.80 |
| 500+ | $ 1.0456 | $ 522.80 |
| 1,000+ | $ 1.0139 | $ 1013.90 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | Silverlight | |
| Packaging | SMD3535-3P | |
| type | UVB | |
| Voltage - DC Reverse(Vr) | - | |
| Radiant Flux | 20mW@UVB | |
| Reverse Leakage Current (Ir) | - | |
| Current - DC Forward(If) | 100mA@UVB | |
| Half wave width | 9.6nm | |
| Peak Wavelength | 302nm | |
| Voltage - Forward(Vf) | 7.5V | |
| Viewing Angle | 130° | |
| Operating Temperature | - | |
| Pd - Power Dissipation | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | Silverlight | |
| Packaging | SMD3535-3P | |
| type | UVB | |
| Voltage - DC Reverse(Vr) | - | |
| Radiant Flux | 20mW@UVB | |
| Reverse Leakage Current (Ir) | - |
| Type | Description | |
|---|---|---|
| Current - DC Forward(If) | 100mA@UVB | |
| Half wave width | 9.6nm | |
| Peak Wavelength | 302nm | |
| Voltage - Forward(Vf) | 7.5V | |
| Viewing Angle | 130° | |
| Operating Temperature | - | |
| Pd - Power Dissipation | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Package dimensions: 3.50×3.50×1.5mm
- Soldering method: reflow soldering
- High-reliability package for stable output energy
- Ceramic substrate package
- RoHS compliant
- Eutectic bonding process
Applications
AI Translation
- Water/air/surface sterilization and disinfection
- Purified water sterilization, food and surface sterilization, etc.
C46641560 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



