Silverlight G6565N4UVS8U06-395
| Manufacturer | SilverlightAsian Brands |
| MPN | G6565N4UVS8U06-395 |
| LCSC Part # | C46641557 |
| Packaging | SMD-3P,6.6x6.6mm |
| Customer # | |
| Key Attributes | UVA 5V 4.7W 1A@UVA 395nm 8V SMD-3P,6.6x6.6mm LED Emitters - Infrared, UV, Visible RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | Silverlight | |
| Packaging | SMD-3P,6.6x6.6mm | |
| type | UVA | |
| Voltage - DC Reverse(Vr) | 5V | |
| Radiant Flux | 4.7W | |
| Reverse Leakage Current (Ir) | 10uA | |
| Current - DC Forward(If) | 1A@UVA | |
| Half wave width | - | |
| Peak Wavelength | 395nm | |
| Voltage - Forward(Vf) | 8V | |
| Viewing Angle | 60° | |
| Pd - Power Dissipation | - | |
| Operating Temperature | -20℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | Silverlight | |
| Packaging | SMD-3P,6.6x6.6mm | |
| type | UVA | |
| Voltage - DC Reverse(Vr) | 5V | |
| Radiant Flux | 4.7W | |
| Reverse Leakage Current (Ir) | 10uA |
| Type | Description | |
|---|---|---|
| Current - DC Forward(If) | 1A@UVA | |
| Half wave width | - | |
| Peak Wavelength | 395nm | |
| Voltage - Forward(Vf) | 8V | |
| Viewing Angle | 60° | |
| Pd - Power Dissipation | - | |
| Operating Temperature | -20℃~+85℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Package dimensions: 6.55×6.55×4.5mm
- Soldering method: Reflow soldering
- High-reliability package for stable output energy
- Ceramic substrate package
- RoHS compliant
Applications
AI Translation
- Ink
- UV adhesive
- Paint
- Jade inspection
In-Stock: 283
283 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.6279 | $ 2.63 |
| 10+ | $ 2.2239 | $ 22.24 |
| 30+ | $ 1.9713 | $ 59.14 |
| 300+ | $ 1.7125 | $ 513.75 |
| 600+ | $ 1.5957 | $ 957.42 |
| 900+ | $ 1.5452 | $ 1390.68 |
Standard Packaging300/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | Silverlight | |
| Packaging | SMD-3P,6.6x6.6mm | |
| type | UVA | |
| Voltage - DC Reverse(Vr) | 5V | |
| Radiant Flux | 4.7W | |
| Reverse Leakage Current (Ir) | 10uA | |
| Current - DC Forward(If) | 1A@UVA | |
| Half wave width | - | |
| Peak Wavelength | 395nm | |
| Voltage - Forward(Vf) | 8V | |
| Viewing Angle | 60° | |
| Pd - Power Dissipation | - | |
| Operating Temperature | -20℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | Silverlight | |
| Packaging | SMD-3P,6.6x6.6mm | |
| type | UVA | |
| Voltage - DC Reverse(Vr) | 5V | |
| Radiant Flux | 4.7W | |
| Reverse Leakage Current (Ir) | 10uA |
| Type | Description | |
|---|---|---|
| Current - DC Forward(If) | 1A@UVA | |
| Half wave width | - | |
| Peak Wavelength | 395nm | |
| Voltage - Forward(Vf) | 8V | |
| Viewing Angle | 60° | |
| Pd - Power Dissipation | - | |
| Operating Temperature | -20℃~+85℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Package dimensions: 6.55×6.55×4.5mm
- Soldering method: Reflow soldering
- High-reliability package for stable output energy
- Ceramic substrate package
- RoHS compliant
Applications
AI Translation
- Ink
- UV adhesive
- Paint
- Jade inspection
C46641557 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



