Silverlight G6565N4UVS8U06-365
| Manufacturer | SilverlightAsian Brands |
| MPN | G6565N4UVS8U06-365 |
| LCSC Part # | C46641556 |
| Packaging | SMD-3P,6.6x6.6mm |
| Customer # | |
| Key Attributes | UVA 5V 3.5W 1A@UVA 365nm 8V SMD-3P,6.6x6.6mm LED Emitters - Infrared, UV, Visible RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | Silverlight | |
| Packaging | SMD-3P,6.6x6.6mm | |
| type | UVA | |
| Voltage - DC Reverse(Vr) | 5V | |
| Radiant Flux | 3.5W | |
| Reverse Leakage Current (Ir) | 10uA | |
| Current - DC Forward(If) | 1A@UVA | |
| Half wave width | - | |
| Peak Wavelength | 365nm | |
| Voltage - Forward(Vf) | 8V | |
| Viewing Angle | 60° | |
| Pd - Power Dissipation | - | |
| Operating Temperature | -20℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | Silverlight | |
| Packaging | SMD-3P,6.6x6.6mm | |
| type | UVA | |
| Voltage - DC Reverse(Vr) | 5V | |
| Radiant Flux | 3.5W | |
| Reverse Leakage Current (Ir) | 10uA |
| Type | Description | |
|---|---|---|
| Current - DC Forward(If) | 1A@UVA | |
| Half wave width | - | |
| Peak Wavelength | 365nm | |
| Voltage - Forward(Vf) | 8V | |
| Viewing Angle | 60° | |
| Pd - Power Dissipation | - | |
| Operating Temperature | -20℃~+85℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Package dimensions: 6.55×6.55×4.5mm
- Soldering method: Reflow soldering
- High-reliability package for stable output energy
- Ceramic substrate package
- RoHS compliant
Applications
AI Translation
- Ink
- UV adhesive
- Paint
In-Stock: 162
162 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.7491 | $ 3.75 |
| 10+ | $ 3.5675 | $ 35.68 |
| 30+ | $ 3.4608 | $ 103.82 |
| 300+ | $ 3.3508 | $ 1005.24 |
| 600+ | $ 3.3014 | $ 1980.84 |
| 900+ | $ 3.2775 | $ 2949.75 |
Standard Packaging300/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | Silverlight | |
| Packaging | SMD-3P,6.6x6.6mm | |
| type | UVA | |
| Voltage - DC Reverse(Vr) | 5V | |
| Radiant Flux | 3.5W | |
| Reverse Leakage Current (Ir) | 10uA | |
| Current - DC Forward(If) | 1A@UVA | |
| Half wave width | - | |
| Peak Wavelength | 365nm | |
| Voltage - Forward(Vf) | 8V | |
| Viewing Angle | 60° | |
| Pd - Power Dissipation | - | |
| Operating Temperature | -20℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | Silverlight | |
| Packaging | SMD-3P,6.6x6.6mm | |
| type | UVA | |
| Voltage - DC Reverse(Vr) | 5V | |
| Radiant Flux | 3.5W | |
| Reverse Leakage Current (Ir) | 10uA |
| Type | Description | |
|---|---|---|
| Current - DC Forward(If) | 1A@UVA | |
| Half wave width | - | |
| Peak Wavelength | 365nm | |
| Voltage - Forward(Vf) | 8V | |
| Viewing Angle | 60° | |
| Pd - Power Dissipation | - | |
| Operating Temperature | -20℃~+85℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Package dimensions: 6.55×6.55×4.5mm
- Soldering method: Reflow soldering
- High-reliability package for stable output energy
- Ceramic substrate package
- RoHS compliant
Applications
AI Translation
- Ink
- UV adhesive
- Paint
C46641556 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



