LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EVISUN URB2405ZP-6WR3 product image
  • URB2405ZP-6WR3 thumbnail 1
  • URB2405ZP-6WR3 thumbnail 2
  • URB2405ZP-6WR3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

EVISUN URB2405ZP-6WR3RoHS

Manufacturer
EVISUNAsian Brands
MPN
URB2405ZP-6WR3
LCSC Part #
C46641480
Packaging
Through Hole,31.8x20.3mm
Customer #
Key Attributes
6W wide voltage input, isolated and regulated single-channel output
Datasheetpdf iconEVISUN URB2405ZP-6WR3
In-Stock: 2
2 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.1584$ 5.16
10+$ 4.4511$ 44.51
32+$ 4.0184$ 128.59
96+$ 3.6578$ 351.15
Standard Packaging8/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerEVISUN
PackagingThrough Hole,31.8x20.3mm
Vin9V~36V
Vout5V
Ripple Noise100mVp-p
Operating Temperature-40℃~+85℃
Capacitive Load(Max)1000uF
Number of Outputs1
Iout1.2A
Height10.16mm
Frequency - Switching250kHz
Isolation Voltage(Vrms)1.5kV
Output Power6W
FeaturesUnder Voltage Protection;Short Circuit Protection;Over Current Protection;Overvoltage protection
Conversion Efficiency82%
Length31.75mm
Width20.32mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging8
Sales UnitPiece

Features

AI Translation
  • 4:1 wide voltage input
  • Up to 88% efficiency
  • Low quiescent current and high conversion efficiency
  • Built-in soft-start technology
  • Input undervoltage protection, output short-circuit, overcurrent, and overvoltage protection
  • Isolation voltage 1500VDC
  • Custom specifications available upon request

Applications

AI Translation
  • Communications equipment
  • Instrumentation
  • Industrial electronics