EVISUN URB2412ZP-10WR3
| Manufacturer |
EVISUN
Asian Brands |
| Mfr. Part # | URB2412ZP-10WR3 |
| LCSC Part # | C46641477 |
| Package | Through Hole,31.8x20.3mm |
| Customer # | |
| Key Attributes | DC-DC modular power supply, 10W wide voltage input, isolated and regulated single-channel output |
| Description | Isolated Module DC DC Converter 12V 833mA 9V~36V Input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | EVISUN | |
| Package | Through Hole,31.8x20.3mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 8 |
| Sales Unit | Piece |
In-Stock:
45
45
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.8144 $ 5.5237 | $ 5.52 |
10+ | $ 5.5553 $ 5.2776 | $ 52.78 |
32+ | $ 5.3986 $ 5.1287 | $ 164.12 |
96+ | $ 5.2658 $ 5.0026 | $ 480.25 |
Standard Packaging 8/Full
Tube | ||
Better price for more quantity?
$